Steffen, 10A, 230V 6 Gang Strip, 3m Cable Type J, USB Type C

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-371
Mfr. Part No.:
50 00113 WS
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Product Type

Strip

Socket Type

Type J, USB Type C

Current

10A

Corded/Cordless

Corded

Mains Plug Type

Type J

Cord Length

3m

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Variable

COO (Country of Origin):
CN
The Steffen Compact power strip designed to meet modern charging needs with an elegant design. It incorporates a USB-C PD module, allowing devices to charge up to three times Faster than conventional chargers.

Features six Type 13 sockets and two USB-C charging ports

Inbuilt overcurrent protection ensures device safety during use

USB-C PD module offers Rapid 18W charging for compatible devices

Compact dimensions of 9.0 x 37.0 x 4.0 cm make it space-efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy