Steffen, 10A, 230V 6 Gang Strip, 3m Cable Type J, USB Type C

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-347
Mfr. Part No.:
50 00113 SW
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J, USB Type C

Current

10A

Mains Plug Type

Type J

Corded/Cordless

Corded

Cord Length

3m

Switchable

Yes

Colour

Black

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

Variable

COO (Country of Origin):
CN
The Steffen power strip offers a Compact design with Advanced charging capabilities, featuring multiple sockets and Rapid charging USB-C ports, making it Ideal for both home and office use.

Six Type 13 sockets and two USB-C ports for versatile connectivity

USB-C PD module charges devices up to three times Faster than traditional USB chargers

Manufactured with a Durable plastic and designed for indoor use

Includes overcurrent protection for enhanced safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy