Steffen, 10A, 230V 6 Gang Strip, 2m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-312
Mfr. Part No.:
50 00125 SW
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Corded/Cordless

Corded

Current

10A

Mains Plug Type

Type J

Cord Length

2m

Switchable

Yes

Colour

Black

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

Power Easy

COO (Country of Origin):
CN
The Steffen power strip offers six Type 13 sockets with increased touch protection. Ideal for indoor use, it ensures efficient power distribution and safe usage via an external reset cable.

Equipped with six Type 13 sockets for versatile connections

Includes external reset switch with overcurrent protection for added safety

1.5m cable length provides flexibility in positioning

Robust IP20 protection rating suitable for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy