Steffen, 10A, 230V 8 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 879-319
- Mfr. Part No.:
- 50 00133 SW
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-319
- Mfr. Part No.:
- 50 00133 SW
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 8 | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Cord Length | 3m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | TIDE | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 8 | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Cord Length 3m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series TIDE | ||
- COO (Country of Origin):
- CN
The Steffen Advanced power strip features eight T13 sockets and a 3M cable, designed for convenient power access. Its integrated switch and magnetic features enhance usability and safety in various indoor environments.
Eight T13 sockets provide ample connectivity for multiple devices
3M cable length ensures flexibility and reach in setup
Integrated switch offers easy control with overcurrent protection
Non-slip magnets and looping mounts facilitate convenient installation
Related links
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip, 2m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J Surge Protection
