Steffen, 10A, 230V 5 Gang Strip, 3m Cable Type J Surge Protection
- RS Stock No.:
- 879-131
- Mfr. Part No.:
- 20 200235 44R
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-131
- Mfr. Part No.:
- 20 200235 44R
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Product Type | Strip | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Cord Length | 3m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Product Type Strip | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Cord Length 3m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen socket strip is an innovative multifunctional device designed to provide safe power access with Advanced surge protection. This sleek unit features five sockets, ensuring efficient usage while safeguarding connected equipment.
Equipped with five type 13 sockets for versatile connectivity
Includes a 3-metre cable for extended reach and convenience
Incorporates a reset switch to prevent damage to devices
Features built-in surge protection to safeguard against power spikes
Related links
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Power Distribution Unit Power strip, 3m Cable Type 13 Fused
- Steffen 230V 5 Gang Strip Type J
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
