Steffen, 10A, 230V 4 Gang Strip, 3m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-218
Mfr. Part No.:
50 00051
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

4

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

3m

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

Variable

COO (Country of Origin):
CN
The Steffen Compact power strip offers 4 T13 sockets combined with a unique design suited for diverse environments, ensuring both functionality and style. Perfect for managing multiple devices while maintaining a neat appearance.

Comprises 4 T13 sockets with enhanced touch protection

Incorporates a T12/13 plug with T10A 20x5 fuse and 3-meter cable

Equipped with 2 magnets and 2 adhesive mounts for easy installation

Integrates a cable winding feature to prevent tangling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy