Steffen, 10A, 230V 4 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-292
Mfr. Part No.:
200130214
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

4

Socket Type

Type J

Corded/Cordless

Corded

Current

10A

Mains Plug Type

Type J

Cord Length

1.5m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers a reliable and efficient solution for connecting multiple devices, featuring a Compact design suited for various indoor settings. Its built-in switch enhances convenience and safety during use.

Compact design with four Type 13 sockets for versatile connectivity

Includes a reset switch with overcurrent protection for enhanced safety

Constructed with high-quality plastic, ensuring durability and resistance

Operates at a nominal voltage of 230 V and current of 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy