Steffen, 10A, 230V 4 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-020
Mfr. Part No.:
200130214 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

4

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

No

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip designed to provide reliable connectivity with four Type 13 sockets, ensuring efficient power distribution for multiple devices simultaneously.

Includes four Type 13 sockets for versatile connections

Crafted with a 1.5m H05VV-F cable for extended reach

Features a reset button for overcurrent protection

Constructed from Durable plastic for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy