Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-346
Mfr. Part No.:
200130116 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Filtered

No

Power Indicator

Yes

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers a reliable solution for connecting multiple devices, featuring six sockets designed to deliver efficient and safe power distribution for various applications.

Comprises six Type 13 sockets for versatile connectivity

Black exterior with a longitudinal design fits seamlessly in tight spaces

Incorporates a reset button to ensure safe operation

Rated for up to 10 A and 230 V, providing dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy