Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J
- RS Stock No.:
- 879-184
- Mfr. Part No.:
- 200130116
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-184
- Mfr. Part No.:
- 200130116
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Product Type | Strip | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Cord Length | 1.5m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | Compact | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Product Type Strip | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Current 10A | ||
Cord Length 1.5m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator Yes | ||
Filtered No | ||
Series Compact | ||
- COO (Country of Origin):
- CN
The Steffen power strip offers a reliable solution for managing multiple devices, facilitating safe and efficient power distribution with six sockets. Designed for indoor use, it seamlessly integrates into various settings.
Includes six Type 13 sockets for versatile connectivity
Features a resettable overcurrent protection switch for enhanced safety
Constructed from Durable plastic material, ensuring longevity
Operates at a nominal voltage of 230 V with a capacity of 2300 W
Related links
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 11 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type C
