Steffen, 10A, 230V 2 Gang Strip, 1.5m Cable Type J
- RS Stock No.:
- 879-183
- Mfr. Part No.:
- 200130112
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-183
- Mfr. Part No.:
- 200130112
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 2 | |
| Product Type | Strip | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Cord Length | 1.5m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Compact | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 2 | ||
Product Type Strip | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Current 10A | ||
Cord Length 1.5m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series Compact | ||
- COO (Country of Origin):
- CN
The Steffen robust power strip designed for safe and efficient power distribution. Featuring two sockets, it is perfect for operating multiple devices in indoor environments while ensuring user convenience and protection.
Integrated ON/OFF switch provides user-friendly operation
Manufactured from Durable plastic for long-lasting use
Comes with a 1.5m cord for flexible placement options
Overcurrent protection ensures device safety during operation
Related links
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 11 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
