Steffen, 10A, 230V 3 Gang Strip, 1.5m Cable Type J, USB Type A, USB Type C

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-379
Mfr. Part No.:
50 00028
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

3

Socket Type

Type J, USB Type A, USB Type C

Current

10A

Corded/Cordless

Corded

Mains Plug Type

Type J

Cord Length

1.5m

Switchable

No

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

No

Filtered

No

Series

IQ

COO (Country of Origin):
CN
The Steffen Compact charging station offers versatile power solutions, featuring one Type 13 socket and dual USB ports to efficiently charge multiple electronic devices simultaneously, making it the Ideal travel companion for tech enthusiasts.

Supports charging for cameras, phones, tablets, and more

Built with a 1.5m cable for convenient placement

Features an anti-slip pad for secure positioning

Constructed from Durable plastic with a sleek white finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy