Steffen, 10A, 230V 3 Gang Strip, 1.5m Cable Type J, USB Type C
- RS Stock No.:
- 879-082
- Mfr. Part No.:
- 50 00005
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-082
- Mfr. Part No.:
- 50 00005
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 3 | |
| Product Type | Strip | |
| Socket Type | Type J, USB Type C | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | White | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 3 | ||
Product Type Strip | ||
Socket Type Type J, USB Type C | ||
Mains Plug Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour White | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
Series IQ | ||
- COO (Country of Origin):
- CN
The Steffen Compact power strip offers a versatile charging solution equipped with two Type 13 sockets and a USB-C PD port, perfect for powering and charging various electronic devices on the go.
Includes two Type 13 sockets and one USB-C PD charging port
USB-C PD enables up to 3x Faster charging compared to conventional USB chargers
Cable length of 1.5m provides flexibility in placement and usage
Features a robust plastic construction for durability
Related links
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
