Steffen, 10A, 250V 7 Gang Strip, 1.5m Cable Type J, USB Type A, USB Type C
- RS Stock No.:
- 879-241
- Mfr. Part No.:
- 50 00061
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-241
- Mfr. Part No.:
- 50 00061
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 7 | |
| Socket Type | Type J, USB Type A, USB Type C | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Power Easy | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 7 | ||
Socket Type Type J, USB Type A, USB Type C | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series Power Easy | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a practical solution for the household, combining several power sockets and USB ports to quickly and reliably power your electronic devices.
Includes six standard sockets and two USB ports for versatile connectivity
USB-C PD module allows for quick charging, improving device charging speed by up to three times
Built with safety features like overcurrent protection to safeguard devices
Constructed from Durable plastic, ensuring longevity and ease of use
Related links
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
