Steffen, 10A, 230V 2 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-180
Mfr. Part No.:
200130212 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

2

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

No

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers a robust two-socket solution, Ideal for indoor usage. With its 1.5-metre cable length and sturdy construction, it effectively meets various power needs in a Compact design.

Equipped with two standard T13 sockets for versatile connectivity

Constructed with a Durable plastic material for long-lasting use

Features a reset button for convenient overload protection

Designed for a maximum load of 2300W and 10A for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy