Steffen, 10A, 230V 8 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-217
Mfr. Part No.:
200130118 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

8

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers reliable connectivity with eight Type 13 sockets, designed for efficient power distribution in indoor settings. Its robust construction ensures safety and convenience for various electrical devices.

Eight Type 13 sockets provide extensive power access

1.5m H05VV-F cable allows flexible placement options

Built-in reset button for overcurrent protection ensures device safety

Compact black design fits seamlessly into any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy