Steffen, 10A, 230V 8 Gang Strip, 1.5m Cable Type J
- RS Stock No.:
- 879-370
- Mfr. Part No.:
- 200130118
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-370
- Mfr. Part No.:
- 200130118
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 8 | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Compact | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 8 | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type J | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series Compact | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a highly functional solution for connecting up to eight devices. With a convenient switch, it provides additional comfort and safety in any indoor space.
Includes eight Type 13 sockets for versatile connectivity
Equipped with a reset switch for enhanced safety against overload
Constructed from durable, halogen-free plastic for longevity
Features a cable length of 1.5m for flexible positioning
Related links
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 11 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
