Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-228
Mfr. Part No.:
200161113
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Corded/Cordless

Corded

Current

10A

Mains Plug Type

Type J

Cord Length

1.5m

Switchable

No

Colour

Black

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

No

Series

IQ

COO (Country of Origin):
CN
The Steffen Compact power strip designed to accommodate multiple devices with its six T13 sockets and a 1.5-metre cable, perfect for various workspace environments. Its design combines functionality with aesthetic appeal.

Compact and design-oriented power strip with six T13 sockets

Rugged, non-slip feet ensure stability on smooth surfaces

Equipped with a robust 1.5-metre connecting cable

Supports high specifications with a rated power of 2300 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy