Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-236
Mfr. Part No.:
207603216S
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Product Type

Strip

Socket Type

Type J

Current

10A

Mains Plug Type

Type J

Corded/Cordless

Corded

Cord Length

1.5m

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Filtered

No

Power Indicator

Yes

Series

Power Easy

COO (Country of Origin):
CN
The Steffen power strip delivers effective and safe electrical distribution with its six Type T13 sockets, tailored for household use and equipped with child protection and a reset switch for added safety.

Includes a reset switch that doubles as an on/off switch

Features a 1.50-metre cable for extended reach

Constructed from durable, halogen-free plastic

Engineered to withstand usage temperatures from -5 to +45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy