Steffen, 10A, 230V 3 Gang Strip, 1.5m Cable Type J, USB Type C
- RS Stock No.:
- 879-083
- Mfr. Part No.:
- 50 00005 SW
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-083
- Mfr. Part No.:
- 50 00005 SW
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 3 | |
| Socket Type | Type J, USB Type C | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 3 | ||
Socket Type Type J, USB Type C | ||
Current 10A | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series IQ | ||
- COO (Country of Origin):
- CN
The Steffen Compact power strip designed for efficient charging of electronic devices. It features two Type 13 sockets and a USB-C PD charging port for versatile power solutions while travelling.
Designed with two Type 13 sockets and one USB-C PD port for versatile charging
USB-C PD technology enables up to three times Faster charging compared to standard USB chargers
Compact dimensions of 8.0 x 26.0 x 6.0 cm make it Ideal for travel
Net weight of 0.345 kg ensures lightweight portability
Related links
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
