Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-303
Mfr. Part No.:
200130216 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Product Type

Strip

Socket Type

Type J

Current

10A

Corded/Cordless

Corded

Mains Plug Type

Type J

Cord Length

1.5m

Colour

White

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip provides a reliable connection for up to six Type 13 sockets, Ideal for managing multiple devices in a Compact design.

Compact design allows for efficient use of space

Features six Type 13 sockets for versatile connectivity

1.5m cable for flexible placement options

Constructed from Durable plastic to withstand regular use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy