Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-032
Mfr. Part No.:
200130216
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Product Type

Strip

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Corded

Current

10A

Cord Length

1.5m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers six Type 13 sockets in a streamlined design, ensuring convenient access to power with a 1.5m cable length. Designed for safe indoor use, it includes a reliable reset switch for enhanced safety.

Features six Type 13 sockets for versatile connections

Incorporates a reset switch for added overload protection

Designed with a sturdy plastic housing, ensuring durability

Includes a 1.5m cable for extended reach in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy