Steffen, 10A, 230V 8 Gang Strip, 1.5m Cable Type J
- RS Stock No.:
- 879-190
- Mfr. Part No.:
- 200130218 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-190
- Mfr. Part No.:
- 200130218 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 8 | |
| Product Type | Strip | |
| Socket Type | Type J | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | White | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Compact | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 8 | ||
Product Type Strip | ||
Socket Type Type J | ||
Current 10A | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour White | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series Compact | ||
- COO (Country of Origin):
- CN
The Steffen power extension strip offers a Compact solution for connecting multiple devices simultaneously, boasting eight Type 13 sockets for versatile connectivity.
Compact design suitable for easy placement in various environments
Equipped with eight sockets to power multiple devices at once
Constructed from Durable materials for reliability in daily use
Features a reset button for enhanced overload protection
Related links
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 5m Cable Type J
- Steffen 230V 2 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
