Steffen, 10A, 230V 8 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-219
Mfr. Part No.:
200130218
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

8

Socket Type

Type J

Current

10A

Mains Plug Type

Type J

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Compact

COO (Country of Origin):
CN
The Steffen power strip offers eight Type 13 sockets designed for efficient use, perfect for powering multiple devices with a single unit, while its integrated switch enhances convenience and control.

Includes eight Type 13 sockets for versatile connectivity

Equipped with a resettable overcurrent protection switch

Features a 1.5m H05VV-F cable for flexible placement

Constructed from Durable plastic, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy