Steffen, 10A, 230V 8 Gang Strip, 3m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-087
Mfr. Part No.:
50 00036
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

8

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

3m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

No

Series

Modular

COO (Country of Origin):
CN
The Steffen power strip is a robust solution for use in modern work environments, perfectly suitable for offices, laboratories, and workshops. Its Compact design and aluminium housing ensure durability and safety.

Constructed from anodised aluminium for durability

Includes eight Type 13 sockets for versatile connectivity

Rated for a maximum current of 10 A and voltage of 230 V

Boasts a Compact design, measuring 440 mm in height and 50 mm in width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy