Steffen, 10A, 230V 5 Gang Strip, 3m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-109
Mfr. Part No.:
207810135S
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

5

Product Type

Strip

Socket Type

Type J

Corded/Cordless

Corded

Mains Plug Type

Type J

Current

10A

Cord Length

3m

Colour

Black

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Dry

COO (Country of Origin):
CN
The Steffen power strip designed for efficient electrical distribution, featuring five type 13 sockets for convenient connectivity, complemented by a 3-metre cable and built-in switch for user control and safety.

Five type 13 sockets facilitate multiple device connections

3-metre cable provides flexibility in positioning

Built-in switch allows for easy operation and control

Designed for both indoor and outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy