Steffen, 10A, 230V 8 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 879-320
- Mfr. Part No.:
- 50 00133 WS
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-320
- Mfr. Part No.:
- 50 00133 WS
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 8 | |
| Socket Type | Type J | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | TIDE | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 8 | ||
Socket Type Type J | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series TIDE | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a highly functional accessory designed to enhance electrical safety and convenience. It features multiple outlets for seamless power access and includes essential safety features for user protection.
Equipped with an integrated overcurrent protection switch
Constructed with a Durable plastic housing for longevity
Includes adhesive magnets and a hanging loop for easy installation
Maintains a Compact size with dimensions of 340 mm x 90 mm x 40 mm
Related links
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J Surge Protection
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
