Steffen, 10A, 230V 6 Gang Strip, 2m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-311
Mfr. Part No.:
50 00125
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Corded

Current

10A

Cord Length

2m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Power Easy

COO (Country of Origin):
CN
The Steffen power strip designed to accommodate multiple devices, ensuring efficient power distribution in indoor environments with its six sockets and integrated reset switch.

Features six Type 13 sockets for versatile connectivity

Built with a 1.5m cable for convenient placement

Incorporates an external reset switch for easy control

Constructed from halogen-free plastic for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy