Steffen, 10A, 230V 3 Gang Strip, 1.5m Cable Type J, USB Type C
- RS Stock No.:
- 879-314
- Mfr. Part No.:
- 50 00127 WS
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-314
- Mfr. Part No.:
- 50 00127 WS
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 3 | |
| Product Type | Strip | |
| Socket Type | Type J, USB Type C | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 3 | ||
Product Type Strip | ||
Socket Type Type J, USB Type C | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type J | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series IQ | ||
- COO (Country of Origin):
- CN
The Steffen charging station offers a reliable and efficient solution for powering multiple devices, featuring up to three standard sockets and dual USB-C Power Delivery ports for fast charging.
Supports Power Delivery technology, allowing quick charging with a maximum output of 65W
Constructed with halogen-free and UV-resistant materials for added durability
Includes a 1.5m cable length, Ideal for reaching distant power sources
Compact dimensions of 100mm height, 35mm width, and 80mm depth for easy placement
Related links
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
