Steffen, 10A, 250V 3 Gang Adapter Type J, USB Type C

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-211
Mfr. Part No.:
50000120 WS
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Number of Sockets

3

Socket Type

Type J, USB Type C

Current

10A

Corded/Cordless

Cordless

Mains Plug Type

Type J

Colour

White

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

No

Filtered

No

Series

Manta

COO (Country of Origin):
CN
The Steffen multiple socket adapter offers versatile connectivity with 2 T13 sockets and a USB-C port, featuring a rotation capability of up to 320° for enhanced accessibility.

Includes 2 T13 sockets and 1 USB-C Power Delivery port

Rotates up to 320° to accommodate various setups

Incorporates increased touch protection for safety

Rated for 10 A and 230 V, suitable for high-demand devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy