Steffen, 10A, 250V 3 Gang Adapter Type J
- RS Stock No.:
- 879-398
- Mfr. Part No.:
- 14 97 1002
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-398
- Mfr. Part No.:
- 14 97 1002
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 3 | |
| Product Type | Adapter | |
| Socket Type | Type J | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Cordless | |
| Current | 10A | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Manta | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 3 | ||
Product Type Adapter | ||
Socket Type Type J | ||
Mains Plug Type Type J | ||
Corded/Cordless Cordless | ||
Current 10A | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series Manta | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter offers flexibility with its three rotating sockets, designed to accommodate various plugs while maximising space. Its elegant white finish complements any interior setting, making it both functional and aesthetically pleasing.
Three 320° rotating sockets provide versatile plug placement
Rated for a nominal current of 10 A with a nominal voltage of 250 V
Constructed from high-quality plastic for durability
IP20 rating ensures safety for indoor use, protecting against solid objects
Related links
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 2 Gang Adapter Type J
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
