Steffen, 10A, 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- RS Stock No.:
- 879-234
- Mfr. Part No.:
- 207601216S
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-234
- Mfr. Part No.:
- 207601216S
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Product Type | Extension Socket | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | Steba Power Easy | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Product Type Extension Socket | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals No | ||
Power Indicator Yes | ||
Filtered No | ||
Series Steba Power Easy | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a straightforward and reliable solution for the household, equipped with 6 individually switchable sockets for flexible power supply.
Equipped with 6 T13 sockets, each with child protection
Includes a 1.5-meter long H05VV-F power cable
Boasts an integrated reset switch for added safety and convenience
Built with Durable plastic and designed for indoor use
Related links
- Steffen 230V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
