Steffen, 10A, 230V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- RS Stock No.:
- 879-237
- Mfr. Part No.:
- 207605116 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-237
- Mfr. Part No.:
- 207605116 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Extension Socket | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 1.5m | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | Power Easy | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Extension Socket | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 1.5m | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series Power Easy | ||
- COO (Country of Origin):
- CN
The Steffen power strip offers reliable connectivity for household use, featuring six sockets for versatile power distribution and an integrated reset button to enhance safety while in operation.
Includes six Type 13 sockets with child protection for added safety
1.5-metre cable length allows flexible placement in your home
Reset button prevents damage from overload, ensuring peace of mind
Built with a Durable plastic material, providing robust protection
Related links
- Steffen 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused
- Steffen 230V 6 Gang Strip, 5m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
