Steffen, 10A, 230V 6 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 879-175
- Mfr. Part No.:
- 20 201236 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-175
- Mfr. Part No.:
- 20 201236 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Product Type | Strip | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Product Type Strip | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Current 10A | ||
Cord Length 3m | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a Compact solution for innovative design and technology. It features six T13 sockets with child protection, Ideal for safe indoor use.
Features magnets and adhesive holders for secure mounting on metal surfaces
Integrated cable winding mechanism prevents tangling when not in use
Manufactured from Durable plastic with a sleek white finish
Rated for a maximum load of 2300 W at 230 V
Related links
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 5m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
