Steffen, 10A, 250V 6 Gang Extension Socket, 3m, 3 m Cable Type J - Swiss, Type J - Swiss
- RS Stock No.:
- 879-176
- Mfr. Part No.:
- 20 202236 S
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-176
- Mfr. Part No.:
- 20 202236 S
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Product Type | Extension Socket | |
| Socket Type | Type J - Swiss, Type J - Swiss | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 3m, 3m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | VARIABL | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Product Type Extension Socket | ||
Socket Type Type J - Swiss, Type J - Swiss | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 3m, 3m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series VARIABL | ||
- COO (Country of Origin):
- CN
The Steffen power strip provides a Compact solution for multiple devices with its unique design and functionality, featuring six sockets arranged for optimal convenience and safety.
Includes six Type 13 sockets with child protection
Designed with two sockets oriented horizontally to accommodate bulky plugs
Features a reset switch that doubles as an ON/OFF switch for added safety
Equipped with magnets and adhesive mounts for easy fixing on metal surfaces
Related links
- Steffen 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- Steffen 230V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- Steffen 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused
- Steffen 230V 6 Gang Strip, 5m Cable Type J
- Steffen 25 m 4 Socket Type J - Swiss Cable Reel Cable Roller IP20
- Steffen 250V 2 Gang Adapter Type J
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J
