Steffen, 10A, 250V 4 Gang Adapter Type J

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-302
Mfr. Part No.:
14 9755 0
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Number of Sockets

4

Socket Type

Type J

Current

10A

Mains Plug Type

Type J

Corded/Cordless

Cordless

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Swing

COO (Country of Origin):
CN
The Steffen multi-socket adapter designed for versatile power distribution, featuring a 300° rotatable plug to enhance usability in Compact spaces.

The plug rotates up to 300° for optimal positioning

Product colour is a clean white, blending seamlessly into any setting

It includes a switch for easy control of power

Constructed from plastic, ensuring durability and lightweight handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy