Steffen, 10A, 250V Switzerland Coupling Black, Cable Plastic
- RS Stock No.:
- 879-026
- Mfr. Part No.:
- 14 9622 2 0
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-026
- Mfr. Part No.:
- 14 9622 2 0
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Coupling | |
| Country | Switzerland | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mains Socket Type | Type J | |
| Voltage | 250V | |
| Colour | Black | |
| Body Material | Plastic | |
| Contact Gender | Male | |
| Series | 14 962 | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Coupling | ||
Country Switzerland | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mains Socket Type Type J | ||
Voltage 250V | ||
Colour Black | ||
Body Material Plastic | ||
Contact Gender Male | ||
Series 14 962 | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen coupling offers reliable connectivity and fastening solutions, Ideal for a variety of applications. Engineered for efficiency, it serves as an essential component in systems requiring stable connections and durability.
Constructed with high-quality materials for enhanced longevity
Designed in black for a sleek, unobtrusive appearance
Comes in a packaging unit of 50 for convenient bulk purchasing
Compact packaging dimensions of 4.0 x 6.0 x 2.5 cm
Related links
- Steffen 250V Switzerland Coupling Black, Cable Plastic
- Steffen 250V Switzerland Coupling Grey, Cable Plastic
- Steffen 250V Switzerland Connector Black, Cable Plastic
- Steffen 250V Switzerland Coupling Black Thermoplastic Elastomer
- Steffen 250V Switzerland Coupling White, Cable Plastic
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
- Steffen 250V Switzerland Connector Grey, Cable Plastic
- Steffen 250V Switzerland Plug Black Thermoplastic Elastomer
