Steffen, 10A, 250V Switzerland Connector Grey, Cable Plastic
- RS Stock No.:
- 879-022
- Mfr. Part No.:
- 14 9602 2 0 GR
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-022
- Mfr. Part No.:
- 14 9602 2 0 GR
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Connector | |
| Connector Type | Plug | |
| Country | Switzerland | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mains Plug Type | Type J | |
| Colour | Grey | |
| Body Material | Plastic | |
| Contact Gender | Female | |
| Standards/Approvals | None | |
| Series | 14 960 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Connector | ||
Connector Type Plug | ||
Country Switzerland | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 250V | ||
Mains Plug Type Type J | ||
Colour Grey | ||
Body Material Plastic | ||
Contact Gender Female | ||
Standards/Approvals None | ||
Series 14 960 | ||
- COO (Country of Origin):
- CN
The Steffen connector is a versatile and reliable solution designed for various electrical applications, providing efficient connectivity with ease of use.
Designed for a nominal current of 10 A
Operates at a nominal voltage of 250 V
Constructed from high-quality plastic for durability
Features a grey finish, ensuring aesthetic compatibility with various settings
Related links
- Steffen 250V Switzerland Coupling Grey, Cable Plastic
- Steffen 250V Switzerland Connector Black, Cable Plastic
- Steffen 250V Switzerland Cable Plastic
- Steffen 250V Switzerland Coupling Black, Cable Plastic
- Steffen 250V Switzerland Coupling White, Cable Plastic
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
- Steffen 250V Switzerland Mains Plug & Socket White, Cable Plastic
- Steffen 250V Switzerland Plug Black Thermoplastic Elastomer
