Steffen, 10A, 250V Switzerland Coupling White, Cable Plastic
- RS Stock No.:
- 879-028
- Mfr. Part No.:
- 14 9623 2
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-028
- Mfr. Part No.:
- 14 9623 2
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Coupling | |
| Country | Switzerland | |
| Current | 10A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mains Socket Type | Type J | |
| Voltage | 250V | |
| Colour | White | |
| Body Material | Plastic | |
| Contact Gender | Male | |
| Series | 14 962 | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Coupling | ||
Country Switzerland | ||
Current 10A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Mains Socket Type Type J | ||
Voltage 250V | ||
Colour White | ||
Body Material Plastic | ||
Contact Gender Male | ||
Series 14 962 | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen coupling delivers a reliable connection for various electrical applications, ensuring safety and efficiency in usage. Designed for versatile use, it combines robust construction with specific technical features tailored for both indoor environments.
Fitted with a Type 13 socket, allowing compatibility with standard plugs
Constructed from Durable plastic, providing resilience in everyday use
Features a nominal voltage of 250 V, supporting standard electrical requirements
Weighs only 0.028 Kg, making it lightweight for effortless handling
Related links
- Steffen 250V Switzerland Coupling Black, Cable Plastic
- Steffen 250V Switzerland Coupling Grey, Cable Plastic
- Steffen 250V Switzerland Cable Plastic
- Steffen 250V Switzerland Coupling Black Thermoplastic Elastomer
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
- Steffen 250V Switzerland Mains Plug & Socket White, Cable Plastic
- Steffen 250V Switzerland Connector Black, Cable Plastic
- Steffen 250V Switzerland Connector Grey, Cable Plastic
