Steffen, 10A, 250V Switzerland Mains Plug Black, Cable Plastic
- RS Stock No.:
- 879-018
- Mfr. Part No.:
- 14 9601 2
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-018
- Mfr. Part No.:
- 14 9601 2
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Mains Plug | |
| Connector Type | Plug | |
| Country | Switzerland | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mains Socket Type | Type J - Swiss | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mains Plug Type | Type J - Swiss | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Body Material | Plastic | |
| Contact Gender | Female | |
| Standards/Approvals | None | |
| Series | 14 960 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Mains Plug | ||
Connector Type Plug | ||
Country Switzerland | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Cable | ||
Mains Socket Type Type J - Swiss | ||
Connector Gender Male | ||
Voltage 250V | ||
Mains Plug Type Type J - Swiss | ||
Pole Format 2P+E | ||
Colour Black | ||
Body Material Plastic | ||
Contact Gender Female | ||
Standards/Approvals None | ||
Series 14 960 | ||
- COO (Country of Origin):
- CN
The Steffen connector designed for reliable electrical connections, featuring a robust black construction and offering versatility for multiple uses in indoor environments.
Rated for a nominal current of 10 A, ensuring dependable performance
Operates at a nominal voltage of 250 V, making it suitable for various applications
Constructed from high-quality plastic that resists damage and wear
Open packaging type provides convenience for immediate use
Related links
- Steffen 250V Switzerland Connector Black, Cable Plastic
- Steffen 250V Switzerland Cable Plastic
- Steffen 250V Switzerland Coupling Black, Cable Plastic
- Steffen 250V Switzerland Coupling White, Cable Plastic
- Steffen 250V Switzerland Mains Plug & Socket White, Cable Plastic
- Steffen 250V Switzerland Plug Black Thermoplastic Elastomer
- Steffen 250V Switzerland Connector Grey, Cable Plastic
- Steffen 250V Switzerland Coupling Grey, Cable Plastic
