Steffen, 10A, 250V Switzerland Coupling Black, Cable Plastic, Thermoplastic Elastomer
- RS Stock No.:
- 879-191
- Mfr. Part No.:
- 52 00010
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-191
- Mfr. Part No.:
- 52 00010
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Coupling | |
| Country | Switzerland | |
| Connector Type | Coupling | |
| Current | 10A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mains Socket Type | Type J | |
| Voltage | 250V | |
| Colour | Black | |
| Body Material | Plastic, Thermoplastic Elastomer | |
| Contact Gender | Male | |
| Standards/Approvals | None | |
| Series | 52 0000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Coupling | ||
Country Switzerland | ||
Connector Type Coupling | ||
Current 10A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Mains Socket Type Type J | ||
Voltage 250V | ||
Colour Black | ||
Body Material Plastic, Thermoplastic Elastomer | ||
Contact Gender Male | ||
Standards/Approvals None | ||
Series 52 0000 | ||
- COO (Country of Origin):
- CN
The Steffen coupling offers a robust connection solution designed for safe use both indoors and outdoors. Its key feature is the enhanced touch protection, ensuring reliability in everyday electrical applications.
Features increased touch protection for user safety
Constructed from halogen-free materials for environmental safety
Capable of operating at a nominal voltage of 250 V and current of 10 A
UV-resistant, ensuring durability in outdoor conditions
Related links
- Steffen 250V Switzerland Plug Black Thermoplastic Elastomer
- Steffen 250V Switzerland Coupling Black, Cable Plastic
- Steffen 250V Switzerland Coupling White, Cable Plastic
- Steffen 250V Switzerland Coupling Grey, Cable Plastic
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
- Steffen 250V Switzerland Connector Grey, Cable Plastic
- Steffen 250V Switzerland Mains Plug & Socket White, Cable Plastic
- Steffen 250V Switzerland Connector Black, Cable Plastic
