Steffen, 10A, 230V 6 Gang Strip, 5m Cable Type J
- RS Stock No.:
- 879-063
- Mfr. Part No.:
- 20 201256 S
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-063
- Mfr. Part No.:
- 20 201256 S
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 6 | |
| Socket Type | Type J | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Cord Length | 5m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 6 | ||
Socket Type Type J | ||
Current 10A | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Cord Length 5m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator Yes | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen Compact power strip features six T13 sockets, designed for safe and efficient use. Its exclusive design includes handy features for both convenience and safety, marketed towards anyone needing a reliable power solution.
Comprises six T13 sockets with child protection for enhanced safety
Equipped with a reset switch to prevent damage and serve as an on/off switch
Two magnets and metal adhesive holders allow for easy attachment to various surfaces
Built-in cable winding mechanism helps prevent tangling when not in use
Related links
- Steffen 230V 6 Gang Strip, 5m Cable Type J
- Steffen 230V 8 Gang Strip, 5m Cable Type J
- Steffen 230V 4 Gang Strip, 5m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 2m Cable Type J
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
