Steffen, 10A, 250V 3 Gang Adapter Type J
- RS Stock No.:
- 879-299
- Mfr. Part No.:
- 14 9745
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-299
- Mfr. Part No.:
- 14 9745
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Number of Sockets | 3 | |
| Socket Type | Type J | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Cordless | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Star Shaped | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Number of Sockets 3 | ||
Socket Type Type J | ||
Mains Plug Type Type J | ||
Current 10A | ||
Corded/Cordless Cordless | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series Star Shaped | ||
- COO (Country of Origin):
- CN
The Steffen multi-socket adapter offers a convenient solution for powering multiple devices simultaneously, featuring three Type 13 sockets and designed for indoor use.
Constructed from Durable plastic, ensuring long-lasting performance
Handles a maximum current of 10 A and voltage of 250 V
Compact size with dimensions of 90 mm height, 50 mm width, and 75 mm depth
Weighs just 0.065 kg, making it easy to transport and handle
Related links
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 2 Gang Adapter Type J
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
