Steffen, 10A, 250V 2 Gang Adapter Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-338
Mfr. Part No.:
14 9732 1
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Number of Sockets

2

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Cordless

Current

10A

Switchable

No

Colour

Black

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

No

Filtered

No

Series

TEE

COO (Country of Origin):
CN
The Steffen multi-adapter offers flexible connectivity with its 270° swivelling feature, designed to maximise space and enhance accessibility in various setups while ensuring safety and reliability for your electrical devices.

Allows a swivel mechanism up to 270° for optimal positioning

Designed with a robust plastic body, enhancing durability

Rated for 10 A at a voltage of 250 V for reliable performance

Compact dimensions of 90 mm in height, 50 mm in width, and 70 mm in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy