RS PRO Aluminium Label Cafeteria Sign With English Text
- RS Stock No.:
- 806-462
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD26.86
(exc. GST)
SGD29.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.86 |
*price indicative
- RS Stock No.:
- 806-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Cafeteria | |
| Product Type | Label | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Black | |
| Width | 280mm | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | DESC | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Cafeteria | ||
Product Type Label | ||
Sub Type Adhesive | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Black | ||
Width 280mm | ||
Symbol/Text Colour Black | ||
Sign Legend Style DESC | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 280mm Aluminium Adhesive Label
This RS PRO adhesive label is designed for clear and effective signage in various environments. Made from Durable aluminium, it features a cafeteria legend in black text, making it Ideal for marking dining areas. The self-adhesive backing ensures easy application on a variety of surfaces.
Features and Benefits
Material: Aluminium construction for durability and longevity
Self-Adhesive: Easy to apply on multiple surfaces without additional tools
Legend: Cafeteria text for clear identification of dining areas
Colour: Black text for high visibility and contrast
Standards: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety
Self-Adhesive: Easy to apply on multiple surfaces without additional tools
Legend: Cafeteria text for clear identification of dining areas
Colour: Black text for high visibility and contrast
Standards: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety
Applications
Office buildings
Educational institutions
Hospitality venues
Industrial facilities
Educational institutions
Hospitality venues
Industrial facilities
Additional Information
Text Language: English
Dimensions: 280 mm width and 0.5 mm height
Legend Style: DESC for clear and concise messaging
Dimensions: 280 mm width and 0.5 mm height
Legend Style: DESC for clear and concise messaging
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Label Chairman Sign With English Text
- RS PRO Aluminium Label Board Room Sign With English Text
- RS PRO Aluminium Label Conference Room Sign With English Text
- RS PRO Aluminium Label President Sign With English Text
- RS PRO Aluminium Label Pantry Sign With English Text
- RS PRO Aluminium Label Chief Executive Officer Sign With English Text
- RS PRO Aluminium Label Male Washroom Sign With English Text
- RS PRO Aluminium Label Female Washroom Sign With English Text

