RS PRO Aluminium Label Board Room Sign With English Text

N

Subtotal (1 unit)*

SGD26.86

(exc. GST)

SGD29.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.86

*price indicative

RS Stock No.:
806-456
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Board Room

Product Type

Label

Sub Type

Adhesive

Text Language

English

Material

Aluminium

Height

500μm

Legend Colour

Black

Sign Legend Style

DESC

Width

280mm

Symbol/Text Colour

Black

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Aluminium Adhesive Label, Board Room


This RS PRO adhesive label is designed for clear and professional signage in office environments. Made from Durable aluminium, it features a "Board Room" legend in black text, ensuring high visibility. The self-adhesive backing allows for easy application on various surfaces, making it an Ideal solution for office signage needs.

Features and Benefits


Material: Aluminium construction provides durability and a professional appearance.
Legend: "Board Room" text ensures clear identification of room purpose.
Self-Adhesive: Easy to apply on various surfaces without additional tools.
Legend Colour: Black text offers high contrast for easy readability.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.

Applications


Office environments
Conference rooms
Corporate buildings
Educational institutions

Additional Information


Text Language: English
Dimensions: 280 mm width x 0.5 mm height
Legend Style: DESC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy