RS PRO Aluminium Label Male Washroom Sign With English Text

N

Subtotal (1 unit)*

SGD26.86

(exc. GST)

SGD29.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.86

*price indicative

RS Stock No.:
806-452
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Male Washroom

Product Type

Label

Sub Type

Adhesive

Text Language

English

Material

Aluminium

Height

500μm

Legend Colour

Black

Width

280mm

Sign Legend Style

DESC

Symbol/Text Colour

Black

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 0.5 mm Aluminium Label, Male Washroom


This RS PRO aluminium label is designed for clear identification of male washroom facilities. Made from Durable aluminium, it features a self-adhesive backing for easy installation. The label is Ideal for maintaining clear and professional signage in commercial and industrial environments.

Features and Benefits


Material: Aluminium construction ensures durability and longevity.
Self-Adhesive: Easy to apply without additional tools or hardware.
Legend: Male Washroom legend for clear identification.
Legend Colour: Black text for high visibility.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.

Applications


Commercial buildings
Industrial facilities
Public restrooms

Additional Information


Text Language: English
Width: 280 mm
Height: 0.5 mm
Symbol Text Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy