RS PRO Aluminium Label Chairman Sign With English Text

N

Subtotal (1 unit)*

SGD26.86

(exc. GST)

SGD29.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.86

*price indicative

RS Stock No.:
806-458
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Chairman

Product Type

Label

Sub Type

Adhesive

Text Language

English

Material

Aluminium

Height

500μm

Legend Colour

Black

Symbol/Text Colour

Black

Width

280mm

Sign Legend Style

DESC

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 0.5 mm Aluminium Label, Self-Adhesive


This RS PRO aluminium label is designed for clear and Durable identification in various industrial settings. Featuring a self-adhesive backing, it is easy to apply and ensures long-lasting adherence to surfaces. The label displays the text "Chairman" in black, making it Ideal for office or organisational use.

Features and Benefits


Material: Aluminium construction provides durability and resistance to environmental factors.
Self-Adhesive: Ensures easy application and strong adhesion to various surfaces.
Legend Colour: Black text offers high contrast for clear visibility.
Standards Compliant: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Text Language: Available in English for universal understanding.

Applications


Office environments
Industrial facilities
Organisational settings

Additional Information


Width: 280 mm
Height: 0.5 mm
Legend Style: DESC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy