RS PRO Aluminium Label Pantry Sign With English Text
- RS Stock No.:
- 806-461
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD26.86
(exc. GST)
SGD29.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.86 |
*price indicative
- RS Stock No.:
- 806-461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Pantry | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Black | |
| Width | 280mm | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | DESC | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Pantry | ||
Sub Type Adhesive | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Black | ||
Width 280mm | ||
Symbol/Text Colour Black | ||
Sign Legend Style DESC | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 280 mm Aluminium Label
This RS PRO aluminium label is designed for clear and Durable signage in various environments. With a self-adhesive backing, it is easy to apply and ensures long-lasting adherence. Ideal for marking pantries or similar spaces, it provides a professional and neat appearance.
Features and Benefits
Material: Aluminium construction offers durability and resistance to wear.
Self-Adhesive: Ensures easy application and strong adhesion to surfaces.
Legend Colour: Black text provides clear visibility and readability.
Standards Approved: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety assurance.
Text Language: English text for universal understanding.
Self-Adhesive: Ensures easy application and strong adhesion to surfaces.
Legend Colour: Black text provides clear visibility and readability.
Standards Approved: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety assurance.
Text Language: English text for universal understanding.
Applications
Office environments
Commercial kitchens
Warehouses
Retail spaces
Commercial kitchens
Warehouses
Retail spaces
Additional Information
Sign Legend: Pantry
Width: 280 mm
Height: 0.5 mm
Legend Style: DESC
Width: 280 mm
Height: 0.5 mm
Legend Style: DESC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Label Chairman Sign With English Text
- RS PRO Aluminium Label Board Room Sign With English Text
- RS PRO Aluminium Label Conference Room Sign With English Text
- RS PRO Aluminium Label President Sign With English Text
- RS PRO Aluminium Label Cafeteria Sign With English Text
- RS PRO Aluminium Label Chief Executive Officer Sign With English Text
- RS PRO Aluminium Label Male Washroom Sign With English Text
- RS PRO Aluminium Label Female Washroom Sign With English Text

