RS PRO Aluminium Label Conference Room Sign With English Text
- RS Stock No.:
- 806-455
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD26.86
(exc. GST)
SGD29.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.86 |
*price indicative
- RS Stock No.:
- 806-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Conference Room | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Black | |
| Width | 280mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Conference Room | ||
Sub Type Adhesive | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Black | ||
Width 280mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 280 mm Adhesive Label, Aluminium
This RS PRO adhesive label is designed for clear and effective signage in professional environments. Made from Durable aluminium, it features a black legend with the text "Conference Room". The self-adhesive backing ensures easy installation on various surfaces, making it Ideal for office and industrial settings.
Features and Benefits
Material: Aluminium construction for durability and longevity
Legend Colour: Black text for high visibility
Self-Adhesive: Easy to apply on multiple surfaces without additional tools
Text Language: English for universal understanding
Width: 280 mm for clear and ProMinent display
Legend Colour: Black text for high visibility
Self-Adhesive: Easy to apply on multiple surfaces without additional tools
Text Language: English for universal understanding
Width: 280 mm for clear and ProMinent display
Applications
Office signage
Industrial facilities
Conference and meeting rooms
Industrial facilities
Conference and meeting rooms
Additional Information
Complies with ISO 14001, ISO 45001, ISO 9001 standards
Meets REACH and RoHS regulations for safety and environmental compliance
Meets REACH and RoHS regulations for safety and environmental compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Label Board Room Sign With English Text
- RS PRO Aluminium Label Chairman Sign With English Text
- RS PRO Aluminium Label Chief Executive Officer Sign With English Text
- RS PRO Aluminium Label President Sign With English Text
- RS PRO Aluminium Label Cafeteria Sign With English Text
- RS PRO Aluminium Label Pantry Sign With English Text
- RS PRO Aluminium Label Male Washroom Sign With English Text
- RS PRO Aluminium Label Female Washroom Sign With English Text

